Phoenix Contact Ethernet CAT5 Cat5 Ethernet Cable 8 Core, Blue, 10 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8635
- Mfr. Part No.:
- 1407462
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8635
- Mfr. Part No.:
- 1407462
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Ethernet CAT5 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076 2 101 (M12), IEC 11801 (Ethernet CAT5) | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 8 | |
| Voltage | 30V ac, 30V ac | |
| Conductor Material | Copper | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Ethernet CAT5 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076 2 101 (M12), IEC 11801 (Ethernet CAT5) | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 8 | ||
Voltage 30V ac, 30V ac | ||
Conductor Material Copper | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with Push Pull black RJ45/IP67 and straight plug M12/IP67, it is 10 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact Ethernet CAT5 Cat5 Ethernet Cable 8 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 5 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 10 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 10 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 100 m Polyurethane
