Phoenix Contact NBC Cat5 Ethernet Cable, Blue, 1 m, Shielded Shielded, Cat5 Cable, PVC
- RS Stock No.:
- 255-8653
- Mfr. Part No.:
- 1407495
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.08
(exc. VAT)
€35.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.08 |
*price indicative
- RS Stock No.:
- 255-8653
- Mfr. Part No.:
- 1407495
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | IP67, IP65 | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals IP67, IP65 | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with straight plug M12/IP67 and free cable end, it is 1 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 10 m Cat5 Cable PVC
