Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8656
- Mfr. Part No.:
- 1407498
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.21
(exc. VAT)
€77.75
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.21 |
*price indicative
- RS Stock No.:
- 255-8656
- Mfr. Part No.:
- 1407498
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Voltage | 600V | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Voltage 600V | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Outside Diameter 6.5mm | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with straight plug M12/IP67 and free cable end, it is 10 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC-M Green, Shielded 4 Screened Polyvinyl Chloride Sheath
