Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 3 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8515
- Mfr. Part No.:
- 1404306
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.42
(exc. VAT)
€65.71
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.42 |
*price indicative
- RS Stock No.:
- 255-8515
- Mfr. Part No.:
- 1404306
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 61076-2-101 | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 61076-2-101 | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
Phoenix Contact NBC Series Ethernet Cable, 3m Length, Shielded - 1404306
This Ethernet cable is a high-performance solution designed for industrial applications. Measuring 3m in length, this terminated cable features M12 connectors at both ends. It is crafted to deliver reliable connectivity in challenging environments, ensuring seamless data transmission.
Features & Benefits
• Shielded design reduces electromagnetic interference for signal integrity
• Cat5 classification supports high-speed networking requirements
• M12 connectors guarantee robust and secure connections
• IP65 and IP67 ratings ensure dust and water resistance
• Straight wiring configuration simplifies installation processes
• PVC outer sheath offers durability for outdoor use
Applications
• Used in automation systems requiring stable Ethernet connections
• Suitable for industrial networks in harsh environments
• Compatible with various machinery and devices needing Cat5 connectivity
• Employed in settings where water and dust ingress protection is essential
What are the advantages of using shielded cabling in industrial settings?
Shielded cabling minimises interference from external sources, ensuring dependable data transmission even in electrically noisy environments typically found in industrial settings.
How does the M12 connector contribute to usability in challenging environments?
The M12 connector offers a secure fit and excellent durability, which is vital in applications where vibrations and movements may occur, helping to maintain reliable connections.
What current and voltage ratings does this cable support?
This cable is rated for a maximum current of 4A and can handle up to 48V AC and 60V DC, making it suitable for a variety of applications without risk of overheating or electrical failure.
Can this cable be used outdoors?
Yes, with an outer sheath material designed for durability and high IP ratings, this cable can withstand outdoor conditions, making it ideal for external installations.
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact 0-93B/R4AC Green Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact 0-93B/M12MSD Green Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
