Phoenix Contact VS Cat5 Ethernet Cable 8 Core, Blue, 5 m, Shielded Screened, Ethernet, PUR
- RS Stock No.:
- 255-8700
- Mfr. Part No.:
- 1407961
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8700
- Mfr. Part No.:
- 1407961
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | IP67, IP20 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Cross Sectional Area | 26AWG | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals IP67, IP20 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Cross Sectional Area 26AWG | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded 8 position network cable with black RJ45 / IP67 and grey RJ45/IP 20 connectors. it is 5 m long and available in water blue color.
IP 67/20 protection
V2 flammability rating as per UL94
Rated for 750+ insertion/withdrawal cycles
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 1 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat6a Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Polyurethane
