Phoenix Contact NBC Cat5e Ethernet Cable 2 Core, Blue, 1 m, Shielded Screened, Ethernet Cable, PUR
- RS Stock No.:
- 255-8707
- Mfr. Part No.:
- 1408941
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8707
- Mfr. Part No.:
- 1408941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 72V | |
| Number of Cores | 2 | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Conductor Material Bare Copper Wire | ||
Voltage 72V | ||
Number of Cores 2 | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded patch cable CAT5e rated with metal push-pull RJ45/IP67 connectors at both ends.
IP67 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 1 m Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 10 m Cat5e Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 10 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 m Ethernet Cable, Polyurethane
