Phoenix Contact NBC Cat5e Ethernet Cable, Green, 1 m, Shielded Screened, Cat5 Cable, PVC
- RS Stock No.:
- 255-8739
- Mfr. Part No.:
- 1408978
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8739
- Mfr. Part No.:
- 1408978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL | |
| Voltage | 72V | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL | ||
Voltage 72V | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable is PROFINET CAT5e rated with plastic push-pull RJ45/IP67 connectors at both ends. it has 4 position and is 1 m long and available in green color.
IP67 protection
V0 flammability rating as per UL94
Rated for 250+ insertion/withdrawal cycles
Related links
- Phoenix Contact NBC Cat5e Ethernet Cable 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC-M Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
