Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Red, 2 m, Shielded Screened, Cat5 Cable, PVC
- RS Stock No.:
- 255-8750
- Mfr. Part No.:
- 1411531
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.36
(exc. VAT)
€66.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.36 |
*price indicative
- RS Stock No.:
- 255-8750
- Mfr. Part No.:
- 1411531
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Standards/Approvals | IEC 61076-2-101 | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Voltage | 48V ac, 60V ac | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Standards/Approvals IEC 61076-2-101 | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
Voltage 48V ac, 60V ac | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sercos shielded network cable is CAT5 (100 Mbps) rated and it has 4 positions with straight plug M12/IP67 and free cable end, it is 2 m long and is available in Red color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
Oil resistant
UV resistant
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
- Phoenix Contact NBC-M Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
