Phoenix Contact VS Cat5 Ethernet Cable, Blue, 10 m, Shielded Screened, Ethernet Cable, PUR
- RS Stock No.:
- 255-8773
- Mfr. Part No.:
- 1413492
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8773
- Mfr. Part No.:
- 1413492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Voltage | 100V | |
| Outside Diameter | 7.7mm | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Voltage 100V | ||
Outside Diameter 7.7mm | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions it is flexible cable conduit capable with metal push-pull RJ45/IP67 on both ends. it is 2 m long and available in sea blue color.
IP67 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 10 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 10 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 5 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 10 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 10 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
