Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Cat5 Cable, PUR
- RS Stock No.:
- 255-8794
- Mfr. Part No.:
- 1416197
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-8794
- Mfr. Part No.:
- 1416197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | M12 Standards/specifications IEC 61076-2-101 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 600V | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals M12 Standards/specifications IEC 61076-2-101 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 600V | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5 (100 Mbps) rated with straight plug M12/IP67 and free cable end, it is 2 m long and available in green color.
IP 20 protection
V0 flammability rating as per UL94
Rated for 1000+ insertion/withdrawal cycles
Number of bending cycles 3000000
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC-M Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
