Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, Cat5 Cable, PUR

Subtotal (1 unit)*

€77.16

(exc. VAT)

€94.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.16

*price indicative

RS Stock No.:
255-8798
Mfr. Part No.:
1416216
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5e

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC PAS 61076-3-117

Fire Behaviour

UL 94 V-0

Cross Sectional Area

22AWG

Voltage

600V

Conductor Material

Tinned Copper

Number of Cores

4

Outside Diameter

6.5mm

COO (Country of Origin):
PL
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5e rated with metal push-pull RJ45/IP67 plug and free conductor end. it is 5 m long and available in green color.

IP 20 protection

V0 flammability rating as per UL94

Rated for 1000+ insertion/withdrawal cycles

Number of bending cycles 3000000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy