Phoenix Contact VS, 2 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8806
- Mfr. Part No.:
- 1416242
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.05
(exc. VAT)
€65.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €53.05 |
*price indicative
- RS Stock No.:
- 255-8806
- Mfr. Part No.:
- 1416242
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Core Strands | 19 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Voltage | 48, 60V ac | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Core Strands 19 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Voltage 48, 60V ac | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is plug straight M12 and another side is plug straight RJ45.
IP67 and IP20 degree of protection
4 number of position
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, S/FTP 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
