Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8808
- Mfr. Part No.:
- 1416254
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.48
(exc. VAT)
€69.47
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.48 |
*price indicative
- RS Stock No.:
- 255-8808
- Mfr. Part No.:
- 1416254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Tinned Copper | |
| Voltage | 48V ac, 60V ac | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Number of Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Tinned Copper | ||
Voltage 48V ac, 60V ac | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Number of Strands 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable is preassembled data cable. It is consist of both side is plug straight M12.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m Cat5 Cable, Polyurethane
