Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 100 m, Shielded Screened, Cat5 Cable, PUR
- RS Stock No.:
- 255-8815
- Mfr. Part No.:
- 1416363
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€696.63
(exc. VAT)
€856.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.63 |
*price indicative
- RS Stock No.:
- 255-8815
- Mfr. Part No.:
- 1416363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Fire Behaviour | IEC 60332-1-2 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Fire Behaviour IEC 60332-1-2 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is PROFINET CAT5 and another side is free end.
PE wire insulation material
4 number of position
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 10 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 2.5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 5 m Cat5 Cable, Polyurethane
