Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, Profinet Cat5 (IEC 11801:2002), PVC

Subtotal (1 unit)*

€43.72

(exc. VAT)

€53.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.72

*price indicative

RS Stock No.:
255-8822
Mfr. Part No.:
1419134
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Profinet Cat5 (IEC 11801:2002)

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Maximum Operating Temperature

70°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

IEC 61076-2-101

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Cross Sectional Area

0.34mm²

Number of Strands

4

Number of Cores

4

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is flush-type female connector straight M12-SPEEDCON and another side is free end.

IP67 degree of protection

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy