Phoenix Contact VS Cat5 Ethernet Cable, Red, 5 m, Shielded Screened, Cat5 Cable, PVC
- RS Stock No.:
- 255-8849
- Mfr. Part No.:
- 1419179
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€86.40
(exc. VAT)
€106.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.40 |
*price indicative
- RS Stock No.:
- 255-8849
- Mfr. Part No.:
- 1419179
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Conductor Material | Tinned Copper | |
| Voltage | 600V | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Conductor Material Tinned Copper | ||
Voltage 600V | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable is preassembled data cable. It is consist of one side is RJ45 connector push pull and another side is RJ45 connector.
IP67 and IP20 degree of protection
4 number of position
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 500 mm Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 100 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
