Phoenix Contact SAC Cat5 Ethernet Cable 4 Core, Blue, 15 m, Shielded Screened, PUR
- RS Stock No.:
- 255-9967
- Mfr. Part No.:
- 1569427
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€162.54
(exc. VAT)
€199.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.54 |
*price indicative
- RS Stock No.:
- 255-9967
- Mfr. Part No.:
- 1569427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL VW1 | |
| Standards/Approvals | UL, EAC | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Voltage | 60V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL VW1 | ||
Standards/Approvals UL, EAC | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
Voltage 60V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 4 position bus system cable. The bus system interface is Ethernet. The cable is shielded type and the cable gland material is made up of nickel plated zinc.
Easy and safe
Number of positions are 4
PUR halogen free
Cable length is 15 m
One end connection is plug and other end is free socket
Related links
- Phoenix Contact SAC Cat5 Ethernet Cable 4 Core 500 mm Polyurethane
- Phoenix Contact SAC Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact SAC-4P Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact SAC Cat6a Ethernet Cable 8 Core 15 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact Ethernet CAT5 (100 Mbps) Cat5 Ethernet Cable 4 Core 2 m Polyurethane
