Siemens 6XV Cat5 Ethernet Cable 4 Core, Green, 6 m, Shielded Shielded, PVC
- RS Stock No.:
- 256-0933
- Mfr. Part No.:
- 6XV18502HH60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.45 |
*price indicative
- RS Stock No.:
- 256-0933
- Mfr. Part No.:
- 6XV18502HH60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| LAN Category | Cat5 | |
| Cable Length | 6m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Conductor Material | Copper | |
| Outside Diameter | 980μm | |
| Number of Cores | 4 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
LAN Category Cat5 | ||
Cable Length 6m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Conductor Material Copper | ||
Outside Diameter 980μm | ||
Number of Cores 4 | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Cable, 80V Voltage Rating, 4-Core Construction - 6XV18502HH60
Looking for a middleman to transmit data signals between your equipment and network devices? Count on this Ethernet cable from Siemens. At 6m long, it's the one to grab for large setups where your devices are set far apart. The unit is terminated on both ends by RJ45 connectors that make quick and easy links to your machine's communication ports. It transfers signals at a rate of up to 100Mbps, meaning you can be sure of speedy data exchange. You'll find cables like this one used in the telecommunications industry and office settings.
Features & Benefits
• PE wire insulation prevents short circuits to ensure electrical safety
• Aluminium foil shielding blocks out interference, giving you noiseless transmission
• Durable PVC housing resists vibration and impact, assuring you of long-term performance in industrial environments
• Voltage rating of 80V makes it suitable for use with low-voltage applications
Is this cable finger-safe?
Yes, the unit's IP20 rating tells you it's protected from objects larger than 12.5mm, like your fingers. This prevents accidental contact with live parts that could lead to electric shocks.
Related links
- Siemens 6XV Cat5 Ethernet Cable 4 Core 10 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 2 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 1 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 500 mm, Shielded PVC
- Siemens 6XV1850 Cat5 Ethernet Cable 4 Core 6 m Screened PVC
- Siemens 6XV Cat5 Ethernet Cable 20 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable Shielded, Green PVC
- Siemens 6XV Cat5 Ethernet Cable Shielded, Green PVC
