Keysight Technologies Ethernet Cable, 3 m, Grey
- RS Stock No.:
- 261-2537
- Mfr. Part No.:
- N1917B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€372.00
(exc. VAT)
€457.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.00 |
*price indicative
- RS Stock No.:
- 261-2537
- Mfr. Part No.:
- N1917B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Grey | |
| Standards/Approvals | ANSI/UL 61010-1:2012, EN 55011:1998+A1:1999+A2:2002 | |
| Voltage | 264V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Grey | ||
Standards/Approvals ANSI/UL 61010-1:2012, EN 55011:1998+A1:1999+A2:2002 | ||
Voltage 264V | ||
- COO (Country of Origin):
- MY
The Keysight Technologies P series meter cable adaptor.
Cable length is 3 meter
Note
Manufacturers Warranty
Related links
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Grey
- Keysight Technologies Ethernet Cable Grey
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black 1.85 mm 2.92 mm, N-Type
