Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45, 500 mm, Red, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-3288
- Mfr. Part No.:
- 181990496
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.71 | - |
| 10 - 24 | €3.46 | 6% |
| 25 - 49 | €3.19 | 14% |
| 50 - 99 | €2.83 | 23% |
| 100 + | €2.59 | 30% |
*price indicative
- RS Stock No.:
- 261-3288
- Mfr. Part No.:
- 181990496
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Series | PowerCat 6 U/UTP | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO/IEC 11801:2002/Amd 2:2010 Cat 6-, EN 50173-1:2011 Class E, ETL Verified AS/CA S008:2020, TIA-568.2-D Cat 6 | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Series PowerCat 6 U/UTP | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO/IEC 11801:2002/Amd 2:2010 Cat 6-, EN 50173-1:2011 Class E, ETL Verified AS/CA S008:2020, TIA-568.2-D Cat 6 | ||
Voltage 150V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 6 U/UTP patch cords are key components of PowerCat 6 U/UTP end-to-end solution and are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24 AWG stranded copper wire. Available in a range of colors and lengths, PowerCat 6 patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 24 AWG stranded copper wire
Pre-terminated with WE8W plugs
Slim clear anti-snag slip on boots
LS0H sheath
RoHS compliant
Related links
- Molex CES PowerCat 6 U/UTP Patch Cord Cat6 Ethernet Cable RJ45 RJ45 Yellow, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 Cat6 Ethernet Cable RJ45 RJ45 Green, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
