Molex CES Cat6a Ethernet Cable, 500 mm, Blue RJ45 to RJ45, F/UTP
- RS Stock No.:
- 261-3363
- Mfr. Part No.:
- 183161197
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.56 |
| 10 - 24 | €5.20 |
| 25 - 49 | €4.79 |
| 50 - 99 | €4.25 |
| 100 + | €3.89 |
*price indicative
- RS Stock No.:
- 261-3363
- Mfr. Part No.:
- 183161197
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 0.5m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 26 AWG shielded stranded copper cable
Pre-terminated with RJ45 plugs
Slim clear anti-snag slip on boots
Suitable for ANSI/TIA-568B wiring
Related links
- Molex CES Cat6a Ethernet Cable Blue RJ45 to RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
