RS PRO Cat6 Ethernet Cable, 3 m, Pink RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
264-6533
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Pink

Jacket Material

PVC

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable


This RS PRO Ethernet Cable is a high-performance Cat6 Gigabit Patch Cable designed for reliable and efficient network connections. Ideal for Gigabit Ethernet and other network protocols, it offers backward compatibility with Cat5/5e and Cat3 standards, ensuring versatile use across various systems.

Features and Benefits


Category 6 Cable: Provides enhanced performance with up to 250 MHz bandwidth

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity

Moulded Design: Offers durability and strain relief for long-lasting use

24 AWG Bare Copper Cores: Ensures efficient data transmission

PoE Compatible: Supports Power over Ethernet applications

ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets key international standards for quality and performance

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Length: 3 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy