RS PRO Cat6 Ethernet Cable, Unshielded Unscreened, 20 m, Yellow PVC
- RS Stock No.:
- 264-6571
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€30.61
(exc. VAT)
€37.65
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.61 |
*price indicative
- RS Stock No.:
- 264-6571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Core Strands | 7 x 180 μm | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | |
| Fire Behaviour | CM Rated | |
| Cable CSA | 24AWG | |
| Conductor Material | Copper | |
| Size of Strands | 180μm | |
| Outside Diameter | 5.5mm | |
| Number of Strands | 7 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Core Strands 7 x 180 μm | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | ||
Fire Behaviour CM Rated | ||
Cable CSA 24AWG | ||
Conductor Material Copper | ||
Size of Strands 180μm | ||
Outside Diameter 5.5mm | ||
Number of Strands 7 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat6 Gigabit Patch Cable designed for reliable and efficient network connections. Ideal for Gigabit Ethernet and other network protocols, it ensures backward compatibility with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz for high-speed data transfer
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity
Moulded Design: Enhances durability and prevents cable damage
24 AWG Bare Copper Cores: Ensures robust and stable connections
PoE Compatible: Supports Power over Ethernet applications
ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1
Length: 20 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable 10 m, Yellow PVC
- Cinch 73 Cat6 Ethernet Cable 4.27 m, Yellow PVC
- RS PRO Cat6 Ethernet Cable 5 m, Yellow Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable 2 m, Yellow Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable 1 m, Yellow Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable 3 m, Yellow Low Smoke Zero Halogen
- Belden 1872A Cat6 Ethernet Cable 304 m, Yellow PVC
- Cinch 73 Cat6 Ethernet Cable 7.6 m, Yellow PVC
