Omron XS5W-T421 Cat5e Ethernet Cable, 15 m, Light Blue

Subtotal (1 unit)*

€285.30

(exc. VAT)

€350.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€285.30

*price indicative

RS Stock No.:
264-9987
Mfr. Part No.:
XS5W-T421-KMD-KR
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS5W-T421

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

15m

Terminated/Unterminated

Terminated

Shield Type

None

Jacket Colour

Light Blue

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron cables support Ethernet/IPTM, EtherCAT, and other industrial Ethernet, allowing for selection according to standard and use environment. Extensive line up of high-quality products allows for use of different models according to purpose.

Used for in-panel wiring

PVC with M12 connectors that enables one-touch locking

PVC robot cable are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy