Omron XS6W Cat5 Ethernet Cable, Green, 3 m
- RS Stock No.:
- 264-9993
- Mfr. Part No.:
- XS6W-5PUR8SS300CM-G
- Manufacturer:
- Omron
Subtotal (1 unit)*
€35.69
(exc. VAT)
€43.90
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.69 |
*price indicative
- RS Stock No.:
- 264-9993
- Mfr. Part No.:
- XS6W-5PUR8SS300CM-G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS6W | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS6W | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
The Omron cables support Ethernet/IPTM, EtherCAT, and other industrial Ethernet, allowing for selection according to standard and use environment. Extensive line up of high-quality products allows for use of different models according to purpose.
Used for in-panel wiring
PVC with M12 connectors that enables one-touch locking
PVC robot cable are available
Related links
- Omron XS6W Cat5 Ethernet Cable 10 m
- Omron XS6W Cat5 Ethernet Cable 15 m
- Omron XS6W Cat5 Ethernet Cable 20 m
- Omron XS6W Cat5 Ethernet Cable 1 m
- Omron XS6W Cat5 Ethernet Cable 500 mm
- Omron XS6 Cat6a Ethernet Cable 3 m Standard Cable, Low Smoke Zero Halogen
- Omron XS6 Cat5 Ethernet Cable 5 m Patch Cable, Polyurethane
- Omron XS6 Cat5 Ethernet Cable 8 Core 2 m Polyurethane
