Omron XS6W Cat6a Ethernet Cable, 20 m, Green
- RS Stock No.:
- 264-9998
- Mfr. Part No.:
- XS6W-6LSZH8SS2000CM-G
- Manufacturer:
- Omron
Subtotal (1 unit)*
€94.00
(exc. VAT)
€115.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.00 |
*price indicative
- RS Stock No.:
- 264-9998
- Mfr. Part No.:
- XS6W-6LSZH8SS2000CM-G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS6W | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 6.3mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS6W | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Green | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 6.3mm | ||
Voltage 30V | ||
The Omron cables support Ethernet/IPTM, EtherCAT, and other industrial Ethernet, allowing for selection according to standard and use environment. Extensive line up of high-quality products allows for use of different models according to purpose.
Used for in-panel wiring
PVC with M12 connectors that enables one-touch locking
PVC robot cable are available
Related links
- Omron XS6W Cat6a Ethernet Cable Green
- Omron XS6W Cat6a Ethernet Cable Green
- Omron XS6W Cat6a Ethernet Cable Green
- Omron XS6W Cat6a Ethernet Cable 20 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 48 Core 1 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 4 Core 1.5 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 5 m Low Smoke Zero Halogen
