Siemens 6XV Cat6a Ethernet Cable, 50 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- RS Stock No.:
- 265-8916
- Mfr. Part No.:
- 6XV18703QN50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.62
(exc. VAT)
€201.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.62 |
*price indicative
- RS Stock No.:
- 265-8916
- Mfr. Part No.:
- 6XV18703QN50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| Cable Length | 50m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
Cable Length 50m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
Siemens 6XV Series Ethernet Cable, 50m Length, Cat6a LAN Category - 6XV18703QN50
This Ethernet cable falls under the Cat6a category, designed for high-speed networking applications. With a robust length of 50m, this pre-assembled solution features two RJ45 connectors, making it ideal for easy connection to industrial Ethernet terminal devices.
Features & Benefits
• Offers high-speed transmission with 10/100/1000/10000 MB capability
• Terminated for immediate use, reducing installation time
• IP20 rated for suitability in controlled indoor environments
• Halogen-free and silicone-free materials enhance safety standards
• Flexible design allows for both single and multiple bends
Applications
• Used to connect devices in industrial Ethernet systems
• Suitable for automation requiring reliable connectivity
• Ideal for use in environments with potential electrical interference
• Facilitates easy integration into existing network infrastructure
What is the maximum operating temperature range for this cable?
The cable operates effectively within a temperature range of -25°C to +80°C, ensuring functionality in various environments.
How does the shield design improve performance?
The overlapped aluminium foil shield combined with tin-plated copper reduces electromagnetic interference, enhancing the overall performance of the transmission.
What kind of voltage can this cable handle?
It can accommodate an RMS voltage of up to 80V, making it suitable for various applications within its stated electrical specifications.
Related links
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green Flame
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
