Roline 21.15 Cat6 Ethernet Cable, Yellow, 1.5 m, S/FTP Screened, Cat7 Cable, PVC
- RS Stock No.:
- 266-0650
- Distrelec Article No.:
- 304-23-318
- Mfr. Part No.:
- 21.15.0825-100
- Manufacturer:
- Roline
Subtotal (1 unit)*
€7.89
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.89 |
*price indicative
- RS Stock No.:
- 266-0650
- Distrelec Article No.:
- 304-23-318
- Mfr. Part No.:
- 21.15.0825-100
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Related links
- Roline 21.15 Cat6 Ethernet Cable 1 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 1 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 1.5 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 1.5 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 1.5 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 1.5 m Cat7 Cable PVC
