Roline 21.15 Cat6 Ethernet Cable, Grey, 5 m, S/FTP Screened, Cat7 Cable, PVC

Subtotal (1 unit)*

€17.00

(exc. VAT)

€20.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.00

*price indicative

RS Stock No.:
266-0659
Distrelec Article No.:
301-20-436
Mfr. Part No.:
21.15.0835-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Series

21.15

Cable Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sub Type

Cat7 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

No

Conductor Material

Copper

Cross Sectional Area

26AWG

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.

Flexible cable, suitable for narrow bending

High quality plugs with gold plated contacts

Contact settings 1:1

Length 5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy