Roline 21.15 Cat6a Ethernet Cable 8 Core, White, 3 m, U/FTP, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0707
- Mfr. Part No.:
- 21.15.1703-50
- Manufacturer:
- Roline
Subtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.68 |
*price indicative
- RS Stock No.:
- 266-0707
- Mfr. Part No.:
- 21.15.1703-50
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15 | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/FTP | |
| Sub Type | Cat6a Cable | |
| Conductor Type | Wire | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Cross Sectional Area | 32AWG | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15 | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/FTP | ||
Sub Type Cat6a Cable | ||
Conductor Type Wire | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Cross Sectional Area 32AWG | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 3m
Low smoke zero halogen
Related links
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 500 mm Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat7 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 3 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat7 Ethernet Cable 8 Core 1.5 m Low Smoke Zero Halogen
