Roline Cat6a Cat6a Ethernet Cable, Red, 1.5 m, Unshielded Unscreened, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0734
- Mfr. Part No.:
- 21.15.2714-100
- Manufacturer:
- Roline
Subtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- Plus 273 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.68 |
*price indicative
- RS Stock No.:
- 266-0734
- Mfr. Part No.:
- 21.15.2714-100
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | Cat6a | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Wire | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2 | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series Cat6a | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Unscreened | ||
Conductor Type Wire | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2 | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Low smoke zero halogen
Related links
- Roline Cat6a Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen
- Roline Cat6a Cat6a Ethernet Cable 8 Core 150 mm Patch Cord, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 300 mm Low Smoke Zero Halogen
