Roline 21.15 Cat6a Ethernet Cable 8 Core, Black, 5 m, Unshielded Unshielded, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0800
- Mfr. Part No.:
- 21.15.3957-50
- Manufacturer:
- Roline
Subtotal (1 unit)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.38 |
*price indicative
- RS Stock No.:
- 266-0800
- Mfr. Part No.:
- 21.15.3957-50
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15 | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Wire | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Outside Diameter | 3.4mm | |
| Cross Sectional Area | 32AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15 | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Conductor Type Wire | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
Outside Diameter 3.4mm | ||
Cross Sectional Area 32AWG | ||
- COO (Country of Origin):
- CN
The Roline category 6A twisted-pair patch cable with RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires for use in confined spaces, such as in data centres. It is suitable as patch cable in patch panels or as device connection cable and intended for use in the LAN.
Colour black
Shield type UTP
Moulded-on kink protection
Cable LSOH
Related links
- Roline 21.15 Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 3 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 3 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1.5 m Cat6a Cable, Low Smoke Zero Halogen
