RS PRO Cat5e Ethernet Cable, 3 m, Black RJ45 Straight Male to RJ45, Right Angled Plug Male, UTP PVC
- RS Stock No.:
- 266-2666
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 266-2666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45, Right Angled Plug | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45, Right Angled Plug | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Straight to Right Angled
The RS PRO Ethernet Cable is designed for efficient networking in tight spaces, featuring a straight to right-angled configuration. Ideal for environments where space is limited, this Cat5e cable ensures reliable data transmission and is compatible with Power over Ethernet (PoE) applications.
Features and Benefits
Straight to Right Angle: Perfect for confined spaces
20mm from tip of RJ45 to the bend: Compact design
Cat5e: Supports high-speed data transfer
26 AWG Copper Cores: Ensures durability and performance
UTP: Unshielded Twisted Pair for reduced interference
Injection Moulded: Enhanced durability
PoE Compatible: Supports power and data over a single cable
Applications
Networking installations
Data centres
Office environments
Home networking
Additional Information
Sheath Colour: Black
Outer Sheath Material: PVC
Length: 3 m
Connector 1: RJ45, Straight
Connector 2: RJ45, Right Angle
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
