RS PRO Cat5e Ethernet Cable, 1 m, Black RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2668
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 809 unit(s) ready to ship from another location
- Plus 275 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.00 |
*price indicative
- RS Stock No.:
- 266-2668
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Straight to Right Angled
The RS PRO Ethernet Cable is a versatile Cat5e cable designed for efficient data transmission in tight spaces. Its straight to right-angled design makes it ideal for environments where space is limited, ensuring a secure and reliable connection.
Features and Benefits
Straight to Right Angle: Allows for easy installation in confined spaces
Cat5e: Supports high-speed data transfer up to 1000 Mbps
26 AWG Copper Cores: Ensures excellent conductivity and durability
UTP: Unshielded Twisted Pair for reduced interference
Injection Moulded: Provides robust and secure connections
PoE Compatible: Supports Power over Ethernet applications
Applications
Networking
Telecommunications
Data Centres
Home and Office Networking
Additional Information
Sheath Colour: Black
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 1 m
Connector 1: RJ45, Straight
Connector 2: RJ45, Right Angle
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
