RS PRO Cat5e Ethernet Cable, 500 mm, Black RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2671
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
In Stock
- 636 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.78 |
*price indicative
- RS Stock No.:
- 266-2671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Right Angle to Right Angle
The RS PRO Ethernet Cable is designed for efficient networking in tight spaces, featuring right-angled connectors that facilitate easy installation where space is limited. This Cat5e cable ensures reliable data transmission, making it ideal for both professional and home networking setups.
Features and Benefits
Right Angle to Right Angle: Ideal for limited space installations
Cat5e: Supports high-speed data transfer
26 AWG Copper Cores: Ensures durability and performance
UTP: Unshielded Twisted Pair for reduced interference
Injection Moulded: Provides robust connector durability
PoE Compatible: Supports Power over Ethernet applications
Applications
Networking in confined spaces
Home and office network setups
Data centres
Additional Information
Sheath Colour: Black
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 0.5 m
Connector Type: RJ45
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 to Male RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
