RS PRO Cat5e Ethernet Cable, 2 m, Grey RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2681
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.58
(exc. VAT)
€3.17
(inc. VAT)
In Stock
- 267 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.58 |
*price indicative
- RS Stock No.:
- 266-2681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Crossover
This RS PRO Ethernet Cable is a high-quality Cat5e crossover cable designed for reliable data transmission in computer networks. Ideal for connecting two computers directly or linking network switches, it ensures high signal integrity and noise rejection.
Features and Benefits
Category 5e cable: Provides high signal integrity for reliable data transmission
Black Boots: Offers additional protection and durability
UTP (Unshielded Twisted Pair): Reduces interference and enhances performance
Moulded: Ensures a secure and robust connection
26 AWG Bare Copper Cores: Delivers excellent conductivity and flexibility
ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets international standards for quality and performance
CM (UL) C(UL): Certified for safe use in various environments
Applications
Computer networks
Direct computer-to-computer connections
Linking network switches
Additional Information
Sheath Colour: Green
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Core Strands: 7/0.16
Fire Behaviour: CM Rated
Length: 2 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
