RS PRO Cat5e Ethernet Cable, 2 m, Red RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.78

*price indicative

RS Stock No.:
266-2684
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

2m

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Red

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Crossover


This RS PRO Ethernet Cable is a high-quality Cat5e crossover cable designed for reliable data transmission in computer networks. Ideal for connecting two computers directly or linking network switches, it offers excellent signal integrity and noise rejection.

Features and Benefits


Category 5e cable: Ensures high signal integrity and reliable data transmission

Black boots: Provides additional protection and durability

UTP (Unshielded Twisted Pair): Reduces interference and enhances performance

Moulded design: Offers flexibility and ease of installation

26 AWG bare copper cores: Ensures robust connectivity and performance

ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality and reliability

CM (UL) rated: Complies with safety and fire behaviour standards

Applications


Computer networks

Direct computer-to-computer connections

Linking network switches

Additional Information


Sheath Colour: Red

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy