RS PRO Cat5e Ethernet Cable, 2 m, Purple RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2685
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.00 |
*price indicative
- RS Stock No.:
- 266-2685
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Purple | |
| Jacket Material | PVC | |
| Standards/Approvals | CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Purple | ||
Jacket Material PVC | ||
Standards/Approvals CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Crossover
This RS PRO Ethernet Cable is a high-quality Cat5e crossover cable designed for reliable data transmission in computer networks. Ideal for connecting two computers directly or linking network switches, it ensures high signal integrity and noise rejection.
Features and Benefits
Category 5e cable: Provides high signal integrity and reliable data transmission
Black boots: Offers additional protection and durability
UTP (Unshielded Twisted Pair): Reduces interference and enhances performance
Moulded design: Ensures a secure and robust connection
26 AWG bare copper cores: Delivers efficient conductivity and performance
ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality and reliability
CM (UL) C(UL) rated: Ensures compliance with safety standards
Applications
Computer networks
Direct computer-to-computer connections
Linking network switches
Additional Information
Sheath Colour: Violet
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Core Strands: 7/0.16
Fire Behaviour: CM Rated
Length: 2 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
