RS PRO Cat5e Ethernet Cable, 5 m, Red RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2696
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 266-2696
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Crossover Patch Cable
This RS PRO Ethernet Cable is a Cat5e crossover patch cable designed for high signal integrity and reliable performance in computer networks. Ideal for connecting two computers directly or linking switches, it offers a robust solution for data transmission.
Features and Benefits
Category 5e cable: Ensures high signal integrity and noise rejection
Black Boots: Provides additional protection and durability
UTP (Unshielded Twisted Pair): Reduces interference for clearer data transmission
Moulded: Enhances cable strength and longevity
26 AWG Bare Copper Cores: Offers excellent conductivity and performance
ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality and reliability
CM (UL) C(UL): Rated for safe use in various environments
Applications
Computer networks
Direct computer-to-computer connections
Switch-to-switch connections
Additional Information
Sheath Colour: Red
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Core Strands: 7/0.16
Fire Behaviour: CM Rated
Length: 5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- Molex CES Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, FTP PVC
