RS PRO Cat5e Ethernet Cable, 5 m, Yellow RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2698
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.41 |
*price indicative
- RS Stock No.:
- 266-2698
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Crossover Patch Cable
This Ethernet cable is designed for high signal integrity and is ideal for connecting two computers directly without a switch.
Features and Benefits
Cat 5e: Provides high signal integrity for reliable data transmission
Black Boots: Offers durability and protection for the connectors
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal quality
Moulded: Enhances cable strength and longevity
26 AWG Bare Copper Cores: Ensures efficient conductivity and performance
ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality and reliability
CM (UL) C(UL): Rated for safe use in various environments
Applications
Ideal for use in computer networks such as Ethernet
Suitable for connecting two computers directly or linking switches together
Additional Information
Meets standards: C (UL), CM (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2
Sheath Colour: Yellow, Outer Sheath Material: PVC
Length: 5 m, Connector Type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
