F Lutze Ltd Cat5 Ethernet Cable, 5 m, Green RJ45 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 267-5171
- Mfr. Part No.:
- 192013.0500
- Manufacturer:
- F Lutze Ltd
Subtotal (1 unit)*
€74.89
(exc. VAT)
€92.11
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.89 |
*price indicative
- RS Stock No.:
- 267-5171
- Mfr. Part No.:
- 192013.0500
- Manufacturer:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female M12 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
C track compatible
Number of pole is 4
TPU PA housing material
Self locking screwed connection
Related links
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male M12 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
