F Lutze Ltd Cat5 Ethernet Cable, 2 m, Green RJ45 to Male M12 Male, Shielded PVC
- RS Stock No.:
- 267-5175
- Mfr. Part No.:
- 192014.0200
- Manufacturer:
- F Lutze Ltd
Subtotal (1 unit)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.96 |
*price indicative
- RS Stock No.:
- 267-5175
- Mfr. Part No.:
- 192014.0200
- Manufacturer:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female M12 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
Number of pole is 4
TPU PA housing material
Self locking screwed connection
Related links
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male M12 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male M12 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male M12 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
