F Lutze Ltd Cat5 Ethernet Cable, 300 mm, Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 267-5177
- Mfr. Part No.:
- 192015.0030
- Manufacturer:
- F Lutze Ltd
Subtotal (1 unit)*
€24.84
(exc. VAT)
€30.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.84 |
*price indicative
- RS Stock No.:
- 267-5177
- Mfr. Part No.:
- 192015.0030
- Manufacturer:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female RJ45 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
C track compatible
Number of pole is 4
PA housing material
Related links
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male M12 Male, Shielded PVC
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- F Lutze Ltd Cat5 Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded PVC
