Multimedia Connect Cat6 Ethernet Cable, F/UTP Screened, 10 m, Grey PVC
- RS Stock No.:
- 267-6654
- Mfr. Part No.:
- CORD6F10M
- Manufacturer:
- Multimedia Connect
Subtotal (1 unit)*
€15.44
(exc. VAT)
€18.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.44 |
*price indicative
- RS Stock No.:
- 267-6654
- Mfr. Part No.:
- CORD6F10M
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | EN 50173 Class E, RoHS, ISO 11801 Ed 2.2 Class E, EIA TIA 568 C.2 CAT6 | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals EN 50173 Class E, RoHS, ISO 11801 Ed 2.2 Class E, EIA TIA 568 C.2 CAT6 | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 10 meter length and has grey colour.
- 20° C to +70° C temperature utilisation
Bending radius - 8 x cable diameter
Compliant with RoHS
Related links
- Multimedia Connect CORD6FxyM Cat6 Ethernet Cable 10 m, Blue PVC
- Multimedia Connect MMC Cat6 Ethernet Cable 100 m, Grey PVC
- Molex CES Cat6 Ethernet Cable 2 m, Grey
- CAE Multimedia Connect CORD6FxyM Blue, F/UTP Screened Polyvinyl Chloride Sheath
- CAE Multimedia Connect CORD6FxyM Yellow, F/UTP Screened Polyvinyl Chloride Sheath
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, F/UTP Low Smoke Zero Halogen
- Molex CES Cat6 Ethernet Cable 500 m, Violet
- RS PRO Cat6 Ethernet Cable 305 m, Purple Low Smoke Zero Halogen
