HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 Male to RJ45 Male, 3 m, Grey, Unshielded Low Smoke Zero Halogen

Subtotal (1 unit)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.18

*price indicative

RS Stock No.:
269-5123
Mfr. Part No.:
RJ45NGB-3.0MGY
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable

Series

RJ45NGB

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6, ISO 11801:2002

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45NGB Series Cable, 3M Length, Grey Jacket - RJ45NGB-3.0MGY


This cable is a 3M Cat6 Ethernet lead designed to connect two RJ45 interfaces in professional installations. It provides a straightforward means to link network equipment where an unshielded connection is acceptable, and the outer jacket uses low smoke zero halogen material for reduced toxic emissions in enclosed spaces.

Features & Benefits


• Unshielded construction reduces cost while maintaining signal integrity
• RJ45 male-to-male terminations enable simple patching between ports
• LSZH jacket improves safety in confined or public environments
• Compliance with IEC 60332-1 ensures flame propagation resistance

**Applications**


• Suitable for horisontal patching in server racks and cabinets
• Ideal for interconnecting switches and patch panels in data centres
• Used for linking automation controllers to network switches
• Can be used for temporary on-site test setups and diagnostics

What conductor arrangement supports flexible routing and movement?


The cable uses stranded conductors to provide flexibility for frequent handling and routing through conduits and trays.

How does the jacket material affect installation in occupied buildings?


The low smoke zero halogen sheath minimises toxic gas and dense smoke during fire, improving safety for personnel and electronic equipment in confined areas.

What standards ensure compatibility with structured cabling systems?


The cable adheres to international wiring and performance specifications, aligning with recognised cabling criteria for Cat6 installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy