TE Connectivity TB1143D4722, 5.05 m Ethernet Cable, Black Straight to Female Unterminated, Shielded Nylon
- RS Stock No.:
- 271-1371
- Mfr. Part No.:
- TB1143D4722-005
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.23
(exc. VAT)
€88.84
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €72.23 |
| 2 - 4 | €69.22 |
| 5 - 9 | €66.46 |
| 10 - 24 | €63.89 |
| 25 + | €61.54 |
*price indicative
- RS Stock No.:
- 271-1371
- Mfr. Part No.:
- TB1143D4722-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TB1143D4722 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5.05m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Jacket Material | Nylon | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TB1143D4722 | ||
Product Type Ethernet Cable | ||
Cable Length 5.05m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Jacket Material Nylon | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity single pair ethernet cable assembly allows for a single open, scalable ethernet-based network within the automation system. It standardizes the transmission of ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybrid solution also provides power transmission over a separate wire pair.
Data and power in one cable
Higher power levels are possible compared to PoDL
IEC 6317-6 standard supported
Shielded
Related links
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
