RND RND 765 Cat6 Ethernet Cable RJ45, Straight Male to RJ45 Male, 1 m, Blue, SF/UTP PVC
- RS Stock No.:
- 283-4420
- Distrelec Article No.:
- 302-29-437
- Mfr. Part No.:
- RND 765-00190
- Manufacturer:
- RND
Subtotal (1 unit)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
Last RS stock
- Final 126 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.67 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.26
(exc. VAT)
€6.47
(inc. VAT)
- RS Stock No.:
- 283-4420
- Distrelec Article No.:
- 302-29-437
- Mfr. Part No.:
- RND 765-00190
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.
Complete braid shielding
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Related links
- RND RND 765 Cat6 Ethernet Cable RJ45 7 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1.5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 10 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1.5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC

