RND RND 765 Cat6 Ethernet Cable RJ45, Straight Male to RJ45 Male, 10 m, Green, SF/UTP PVC

Subtotal (1 unit)*

€16.73

(exc. VAT)

€20.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +€16.73

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4435
Distrelec Article No.:
302-29-451
Mfr. Part No.:
RND 765-00204
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ethernet Cable

Series

RND 765

LAN Category

Cat6

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

RJ45, Straight

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

No

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.

Complete braid shielding

Plugs with gold plated contacts

Durable due to moulded kink protection

Flexible cable and suitable for narrow bend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy