RND RND 765 Cat6 Ethernet Cable RJ45, Straight Male to RJ45 Male, 10 m, Grey, Unshielded PVC
- RS Stock No.:
- 283-4480
- Distrelec Article No.:
- 302-29-497
- Mfr. Part No.:
- RND 765-00250
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.35
(exc. VAT)
€58.24
(inc. VAT)
- RS Stock No.:
- 283-4480
- Distrelec Article No.:
- 302-29-497
- Mfr. Part No.:
- RND 765-00250
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire.
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Related links
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 5 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 500 mm Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC

