Harry P Will Werkzeugfabrick09 47 47, 4m Cat6, Yellow RJ45 to Male RJ45 Male

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7681
Mfr. Part No.:
09 47 474 7114
Manufacturer:
Harry P Will Werkzeugfabrick
Find similar products by selecting one or more attributes.
Select all

Brand

Harry P Will Werkzeugfabrick

Series

09 47 47

LAN Category

Cat6

Length

4m

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Yellow

COO (Country of Origin):
CZ
The industrial Ethernet cable boasts a highly durable design, fully shielded 360° for enhanced protection. Its compact plug construction, thanks to the innovative HARTING dual boot concept, saves space. Additionally, it features robust locking lever protection for added durability and security.

Halogen free
4 x 2 twisted pairs 11
RoHS compliant